1170070000 | |
---|---|
DigiKey Part Number | 281-8862-ND |
Manufacturer | |
Manufacturer Product Number | 1170070000 |
Description | CONN MALE INSERT 12POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥28.18200 | ¥281.82 |
25 | ¥26.69400 | ¥667.35 |
50 | ¥26.07320 | ¥1,303.66 |
100 | ¥24.83120 | ¥2,483.12 |
250 | ¥21.72740 | ¥5,431.85 |
500 | ¥21.10666 | ¥10,553.33 |
1,000 | ¥18.00277 | ¥18,002.77 |
2,500 | ¥16.76117 | ¥41,902.93 |