1170030000

DigiKey Part Number
281-8858-ND
Manufacturer
Manufacturer Product Number
1170030000
Description
CONN MALE INSERT 7POS GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
M23-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
Keyed
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Only, Requires Shell
Includes
-
Insert Material
Thermoplastic
Contact Shape
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.44000¥47.44
10¥43.08400¥430.84
25¥40.80920¥1,020.23
50¥39.85880¥1,992.94
Manufacturers Standard Package