1165900100 | |
---|---|
DigiKey Part Number | 281-6994-ND |
Manufacturer | |
Manufacturer Product Number | 1165900100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.35000 | ¥259.35 |
10 | ¥227.12400 | ¥2,271.24 |
25 | ¥217.31040 | ¥5,432.76 |
50 | ¥210.29900 | ¥10,514.95 |
100 | ¥203.28950 | ¥20,328.95 |
250 | ¥192.07332 | ¥48,018.33 |