1165900030 | |
---|---|
DigiKey Part Number | 1165900030-ND |
Manufacturer | |
Manufacturer Product Number | 1165900030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.47000 | ¥129.47 |
10 | ¥114.77300 | ¥1,147.73 |
25 | ¥110.35600 | ¥2,758.90 |
50 | ¥105.94100 | ¥5,297.05 |
100 | ¥100.05540 | ¥10,005.54 |
250 | ¥91.22668 | ¥22,806.67 |
500 | ¥85.34108 | ¥42,670.54 |
1,000 | ¥78.27835 | ¥78,278.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/121/11659400xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/631/447/MFG_11660300309999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/121/377/MFG_12012700309999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/342/1251580100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/217/1251590010_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165900100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165900100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165900100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165900100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165900100_tmb.jpg)