1139790000 | |
---|---|
DigiKey Part Number | 281-2791-ND |
Manufacturer | |
Manufacturer Product Number | 1139790000 |
Description | CH20M22 SIDE ELEMENT 3 LEVEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Features | Levels - 3 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) | |
Color | Black | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
5 | ¥27.97000 | ¥139.85 |
10 | ¥25.30000 | ¥253.00 |
30 | ¥22.63867 | ¥679.16 |
50 | ¥21.30580 | ¥1,065.29 |
100 | ¥19.97450 | ¥1,997.45 |
250 | ¥18.64284 | ¥4,660.71 |
500 | ¥18.31010 | ¥9,155.05 |
1,000 | ¥17.97710 | ¥17,977.10 |