1119990000 | |
---|---|
DigiKey Part Number | 1119990000-ND |
Manufacturer | |
Manufacturer Product Number | 1119990000 |
Description | CONN ENCLOSURE SIZE 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Plate | |
For Use With/Related Products | Rockstar® High Power Housings | |
Specifications | Size 8, Screw Locks, M40 Thread | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.18000 | ¥376.18 |