1112940000 | |
---|---|
DigiKey Part Number | 281-3508-ND |
Manufacturer | |
Manufacturer Product Number | 1112940000 |
Description | GROUP MARKER WAD 8 MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For WDU Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | WDU Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.28000 | ¥242.28 |
10 | ¥186.91600 | ¥1,869.16 |
25 | ¥169.32400 | ¥4,233.10 |
50 | ¥157.44260 | ¥7,872.13 |
100 | ¥146.67490 | ¥14,667.49 |
250 | ¥133.98700 | ¥33,496.75 |
500 | ¥125.44684 | ¥62,723.42 |