1103740000 | |
---|---|
DigiKey Part Number | 1103740000-ND |
Manufacturer | |
Manufacturer Product Number | 1103740000 |
Description | FRAME PNL MNT MALE SZ8 FOR 2MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Module Male Heavy Duty Fixed Frame Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Male | |
Size | 8 | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.96000 | ¥191.96 |