1083110000 | |
---|---|
DigiKey Part Number | 1083110000-ND |
Manufacturer | |
Manufacturer Product Number | 1083110000 |
Description | CONN ENCLOSURE SIZE 1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Rockstar® Bases | |
Specifications | Size 1, Screw Locks | |
Ratings | IP68 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.58000 | ¥244.58 |