1082650000

DigiKey Part Number
1082650000-ND
Manufacturer
Manufacturer Product Number
1082650000
Description
CONN HOOD SIDE ENTRY SZ4 M25
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 4 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
4
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
5.669" L x 2.283" W x 3.957" H (144.00mm x 58.00mm x 100.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥360.96000¥360.96
10¥316.10900¥3,161.09
25¥302.45280¥7,561.32
50¥292.69520¥14,634.76
100¥282.93920¥28,293.92
250¥267.32892¥66,832.23
Manufacturers Standard Package