1073420000 | |
---|---|
DigiKey Part Number | 281-2793-ND |
Manufacturer | |
Manufacturer Product Number | 1073420000 |
Description | CH20M22 HINGED COVER CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.379" L x 0.886" W x 0.236" H (85.83mm x 22.50mm x 6.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 3.379" L x 0.886" W x 0.236" H (85.83mm x 22.50mm x 6.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥16.56200 | ¥828.10 |