1071000000 | |
---|---|
DigiKey Part Number | 1071000000-ND |
Manufacturer | |
Manufacturer Product Number | 1071000000 |
Description | CONN TERM BLK TEST SOCKET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | W and Z Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥23.00400 | ¥230.04 |
25 | ¥21.79040 | ¥544.76 |
50 | ¥21.28360 | ¥1,064.18 |
100 | ¥20.27030 | ¥2,027.03 |
250 | ¥17.73660 | ¥4,434.15 |
500 | ¥17.22976 | ¥8,614.88 |
1,000 | ¥14.69605 | ¥14,696.05 |
2,500 | ¥13.68250 | ¥34,206.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/569/1165900100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/262/322/MFG_1165940250_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/342/1251580100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/217/1251590010_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/450/924/MFG_1251610250_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/583/054/MFG_1166030005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/635/433/MFG_11660300109999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/949/573/MFG_80147200009999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/654/932/MFG_11660300209999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/631/447/MFG_11660300309999_tmb.jpg)