1068400000 | |
---|---|
DigiKey Part Number | 1068400000-ND |
Manufacturer | |
Manufacturer Product Number | 1068400000 |
Description | CONN TERM BLK PARTITION RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
20 | ¥17.14700 | ¥342.94 |
40 | ¥16.05450 | ¥642.18 |
100 | ¥15.32430 | ¥1,532.43 |
260 | ¥13.86515 | ¥3,604.94 |
500 | ¥12.77052 | ¥6,385.26 |
1,000 | ¥10.94617 | ¥10,946.17 |
2,500 | ¥10.21642 | ¥25,541.05 |