1064560000 | |
---|---|
DigiKey Part Number | 1064560000-ND |
Manufacturer | |
Manufacturer Product Number | 1064560000 |
Description | CONN TERM BLK COVER BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For WFF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | WFF Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.59000 | ¥42.59 |
20 | ¥38.63400 | ¥772.68 |
40 | ¥35.74125 | ¥1,429.65 |
100 | ¥34.03890 | ¥3,403.89 |
260 | ¥29.78435 | ¥7,743.93 |
500 | ¥28.93338 | ¥14,466.69 |
1,000 | ¥24.67844 | ¥24,678.44 |
2,500 | ¥22.97648 | ¥57,441.20 |