1061200000 | |
---|---|
DigiKey Part Number | 281-1503-ND |
Manufacturer | |
Manufacturer Product Number | 1061200000 |
Description | CONN TERM BLK END BRACKET RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For I and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | I and W Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.62900 | ¥196.29 |
25 | ¥18.59040 | ¥464.76 |
50 | ¥18.15680 | ¥907.84 |
100 | ¥17.29230 | ¥1,729.23 |
250 | ¥15.13116 | ¥3,782.79 |
500 | ¥14.69878 | ¥7,349.39 |
1,000 | ¥12.53717 | ¥12,537.17 |
2,500 | ¥11.67254 | ¥29,181.35 |