1054560000 | |
---|---|
DigiKey Part Number | 281-3589-ND |
Manufacturer | |
Manufacturer Product Number | 1054560000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1054560000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥25.68200 | ¥256.82 |
25 | ¥24.32360 | ¥608.09 |
50 | ¥23.75740 | ¥1,187.87 |
100 | ¥22.62680 | ¥2,262.68 |
250 | ¥19.79796 | ¥4,949.49 |
500 | ¥19.23248 | ¥9,616.24 |
1,000 | ¥16.40420 | ¥16,404.20 |
2,500 | ¥15.27284 | ¥38,182.10 |