1052260000 | |
---|---|
DigiKey Part Number | 281-1521-ND |
Manufacturer | |
Manufacturer Product Number | 1052260000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1052260000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.22000 | ¥87.22 |
20 | ¥78.47900 | ¥1,569.58 |
40 | ¥72.03500 | ¥2,881.40 |
100 | ¥70.13930 | ¥7,013.93 |
260 | ¥62.55719 | ¥16,264.87 |
500 | ¥58.76568 | ¥29,382.84 |
1,000 | ¥51.94133 | ¥51,941.33 |