1050080000 | |
---|---|
DigiKey Part Number | 281-3584-ND |
Manufacturer | |
Manufacturer Product Number | 1050080000 |
Description | CONN TERM BLK END PLATE RAIL BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For W Series |
Datasheet | Datasheet |
EDA/CAD Models | 1050080000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.47900 | ¥94.79 |
25 | ¥9.08960 | ¥227.24 |
50 | ¥8.89400 | ¥444.70 |
100 | ¥8.50800 | ¥850.80 |
250 | ¥7.73440 | ¥1,933.60 |
500 | ¥6.96096 | ¥3,480.48 |
1,000 | ¥6.18761 | ¥6,187.61 |
2,500 | ¥5.60750 | ¥14,018.75 |