1045580000 | |
---|---|
DigiKey Part Number | 1045580000-ND |
Manufacturer | |
Manufacturer Product Number | 1045580000 |
Description | LABEL STANDARD 0.24" X 1.18" YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.24" x 1.18" (6.0mm x 30.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.24" x 1.18" (6.0mm x 30.0mm) | |
Color | Yellow | |
Material | Nylon | |
For Use With/Related Products | PrintJet, Plotter or SMark Printer | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥62.12700 | ¥621.27 |
25 | ¥58.69240 | ¥1,467.31 |
80 | ¥54.39713 | ¥4,351.77 |
320 | ¥48.67078 | ¥15,574.65 |
560 | ¥45.80789 | ¥25,652.42 |
1,040 | ¥40.08193 | ¥41,685.21 |