1036800000 | |
---|---|
DigiKey Part Number | 281-4261-ND |
Manufacturer | |
Manufacturer Product Number | 1036800000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.62500 | ¥116.25 |
25 | ¥10.77120 | ¥269.28 |
50 | ¥9.68600 | ¥484.30 |
100 | ¥9.44950 | ¥944.95 |
300 | ¥8.26837 | ¥2,480.51 |
500 | ¥7.55958 | ¥3,779.79 |
1,000 | ¥6.85084 | ¥6,850.84 |
5,000 | ¥6.02403 | ¥30,120.15 |