1029000000 | |
---|---|
DigiKey Part Number | 1029000000-ND |
Manufacturer | |
Manufacturer Product Number | 1029000000 |
Description | CONN TERM BLK FEED THR 1/0-12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 1/0-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-12 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.70000 | ¥91.70 |
10 | ¥78.54300 | ¥785.43 |
25 | ¥74.95560 | ¥1,873.89 |
50 | ¥67.37960 | ¥3,368.98 |
100 | ¥63.79180 | ¥6,379.18 |
250 | ¥57.81148 | ¥14,452.87 |
500 | ¥53.82446 | ¥26,912.23 |
1,000 | ¥50.83421 | ¥50,834.21 |