1027830000 | |
---|---|
DigiKey Part Number | 1027830000-ND |
Manufacturer | |
Manufacturer Product Number | 1027830000 |
Description | SM 27/12.5 K MC NE GR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 1.063" (27.00mm) | |
Width | 0.492" (12.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.18400 | ¥101.84 |
25 | ¥9.76960 | ¥244.24 |
80 | ¥9.14625 | ¥731.70 |
320 | ¥8.31500 | ¥2,660.80 |
560 | ¥7.48334 | ¥4,190.67 |
1,040 | ¥6.65196 | ¥6,918.04 |
2,560 | ¥6.02829 | ¥15,432.42 |