1023360000 | |
---|---|
DigiKey Part Number | 281-5432-ND |
Manufacturer | |
Manufacturer Product Number | 1023360000 |
Description | INSERT MALE 8POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 8+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 8+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 110A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.51000 | ¥519.51 |
10 | ¥476.74000 | ¥4,767.40 |
25 | ¥458.40240 | ¥11,460.06 |
50 | ¥443.12080 | ¥22,156.04 |
100 | ¥418.67390 | ¥41,867.39 |