1020310000 | |
---|---|
DigiKey Part Number | 281-4237-ND |
Manufacturer | |
Manufacturer Product Number | 1020310000 |
Description | CONN TERM BLK FEED THRU 6-18 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 6-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.9mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥22.19100 | ¥221.91 |
25 | ¥20.78400 | ¥519.60 |
50 | ¥18.47540 | ¥923.77 |
100 | ¥18.07310 | ¥1,807.31 |
250 | ¥16.66756 | ¥4,166.89 |
500 | ¥15.06106 | ¥7,530.53 |
1,000 | ¥13.35407 | ¥13,354.07 |
5,000 | ¥12.55084 | ¥62,754.20 |