1020280000

DigiKey Part Number
281-3590-ND
Manufacturer
Manufacturer Product Number
1020280000
Description
CONN TERM BLK FEED THRU 8-26 AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.68000¥26.68
10¥20.34400¥203.44
25¥19.05640¥476.41
50¥16.93840¥846.92
100¥16.56980¥1,656.98
300¥15.28147¥4,584.44
500¥13.80856¥6,904.28
1,000¥12.24353¥12,243.53
5,000¥11.50709¥57,535.45
Manufacturers Standard Package