1020260000

DigiKey Part Number
281-5425-ND
Manufacturer
Manufacturer Product Number
1020260000
Description
CONN TERM BLK FEED THRU 8-26 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.50000¥27.50
10¥20.93500¥209.35
25¥19.60520¥490.13
50¥17.42620¥871.31
100¥17.04770¥1,704.77
300¥15.72177¥4,716.53
500¥14.20658¥7,103.29
1,000¥12.59647¥12,596.47
5,000¥11.83877¥59,193.85
Manufacturers Standard Package