1018600000 | |
---|---|
DigiKey Part Number | 281-4226-ND |
Manufacturer | |
Manufacturer Product Number | 1018600000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 45 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.57000 | ¥111.57 |
10 | ¥98.15600 | ¥981.56 |
25 | ¥92.58040 | ¥2,314.51 |
50 | ¥88.11920 | ¥4,405.96 |
100 | ¥86.44600 | ¥8,644.60 |
250 | ¥75.29148 | ¥18,822.87 |
500 | ¥72.50276 | ¥36,251.38 |
1,000 | ¥69.71421 | ¥69,714.21 |