1016100000 | |
---|---|
DigiKey Part Number | 281-1016100000-ND |
Manufacturer | |
Manufacturer Product Number | 1016100000 |
Description | CABLE GLAND (PLASTIC), ACCESSORI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Rockstar® HQ Bases and Hoods | |
Specifications | PG21 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.82000 | ¥170.82 |
10 | ¥148.05300 | ¥1,480.53 |
25 | ¥140.32200 | ¥3,508.05 |
50 | ¥138.28700 | ¥6,914.35 |
100 | ¥122.01840 | ¥12,201.84 |
250 | ¥113.88376 | ¥28,470.94 |
500 | ¥111.44344 | ¥55,721.72 |