1010910000 | |
---|---|
DigiKey Part Number | 281-6382-ND |
Manufacturer | |
Manufacturer Product Number | 1010910000 |
Description | PTS 4 MPB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Black Plug Connection 55.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | Direct Mount | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 55.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 690 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Black | |
Length | 1.423" (36.15mm) | |
Height (Max) | 1.075" (27.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥767.10000 | ¥767.10 |