1010200000 | |
---|---|
DigiKey Part Number | 281-1493-ND |
Manufacturer | |
Manufacturer Product Number | 1010200000 |
Description | CONN TERM BLK GROUND 8-22 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥59.76700 | ¥597.67 |
25 | ¥57.03520 | ¥1,425.88 |
50 | ¥51.27180 | ¥2,563.59 |
100 | ¥48.54130 | ¥4,854.13 |
250 | ¥43.99076 | ¥10,997.69 |
500 | ¥40.95690 | ¥20,478.45 |
1,000 | ¥38.68148 | ¥38,681.48 |