0661160000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 1,443
Unit Price: ¥61.74000
Datasheet

0661160000

DigiKey Part Number
281-4204-ND
Manufacturer
Manufacturer Product Number
0661160000
Description
CONN TERM BLK GROUND 14-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.5mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm