0565700000 | |
---|---|
DigiKey Part Number | 281-4182-ND |
Manufacturer | |
Manufacturer Product Number | 0565700000 |
Description | CONN FERRULE DIN 10AWG BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.48120 | ¥37.03 |
50 | ¥1.38420 | ¥69.21 |
100 | ¥1.28480 | ¥128.48 |
300 | ¥1.13680 | ¥341.04 |
500 | ¥1.08730 | ¥543.65 |
1,000 | ¥0.88953 | ¥889.53 |
2,500 | ¥0.81543 | ¥2,038.58 |