0523060051 | |
---|---|
DigiKey Part Number | 0523060051-ND |
Manufacturer | |
Manufacturer Product Number | 0523060051 |
Description | DEKAFIX FWZ 5 MARKED 51-60 50/CD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 60 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.42000 | ¥41.42 |
10 | ¥37.62500 | ¥376.25 |
25 | ¥35.63640 | ¥890.91 |
50 | ¥34.80800 | ¥1,740.40 |
100 | ¥33.15130 | ¥3,315.13 |
250 | ¥29.00724 | ¥7,251.81 |
500 | ¥28.17850 | ¥14,089.25 |
1,000 | ¥24.03464 | ¥24,034.64 |
2,500 | ¥22.37713 | ¥55,942.83 |