0380560000 | |
---|---|
DigiKey Part Number | 281-3142-ND |
Manufacturer | |
Manufacturer Product Number | 0380560000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.59000 | ¥82.59 |
10 | ¥70.75200 | ¥707.52 |
25 | ¥67.51760 | ¥1,687.94 |
50 | ¥60.69500 | ¥3,034.75 |
100 | ¥57.46210 | ¥5,746.21 |
300 | ¥52.07507 | ¥15,622.52 |
500 | ¥48.48382 | ¥24,241.91 |
1,000 | ¥45.79018 | ¥45,790.18 |