0376860000

DigiKey Part Number
281-4126-ND
Manufacturer
Manufacturer Product Number
0376860000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.92000¥82.92
10¥71.02300¥710.23
25¥67.78000¥1,694.50
50¥60.93160¥3,046.58
100¥57.68620¥5,768.62
300¥52.27840¥15,683.52
500¥48.67298¥24,336.49
1,000¥45.96891¥45,968.91
Manufacturers Standard Package