0357520000 | |
---|---|
DigiKey Part Number | 0357520000-ND |
Manufacturer | |
Manufacturer Product Number | 0357520000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Pull Pin | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Current - IEC | 25 A | |
Voltage - IEC | 400V | |
Current - UL | 25 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
10 | ¥93.74000 | ¥937.40 |
25 | ¥88.40960 | ¥2,210.24 |
50 | ¥84.15040 | ¥4,207.52 |
100 | ¥82.55290 | ¥8,255.29 |
300 | ¥71.90063 | ¥21,570.19 |
500 | ¥69.23772 | ¥34,618.86 |
1,000 | ¥66.57462 | ¥66,574.62 |