0279660000 | |
---|---|
DigiKey Part Number | 281-2896-ND |
Manufacturer | |
Manufacturer Product Number | 0279660000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥16.97000 | ¥169.70 |
25 | ¥15.72680 | ¥393.17 |
50 | ¥14.14060 | ¥707.03 |
100 | ¥13.79580 | ¥1,379.58 |
300 | ¥12.07143 | ¥3,621.43 |
500 | ¥11.03694 | ¥5,518.47 |
1,000 | ¥10.00217 | ¥10,002.17 |
5,000 | ¥8.79500 | ¥43,975.00 |