0252111505 | |
---|---|
DigiKey Part Number | 0252111505-ND |
Manufacturer | |
Manufacturer Product Number | 0252111505 |
Description | CLI C 02-3 GE/SW 1 MP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 1 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥1.05080 | ¥26.27 |
50 | ¥0.97080 | ¥48.54 |
200 | ¥0.93855 | ¥187.71 |
400 | ¥0.80933 | ¥323.73 |
600 | ¥0.77687 | ¥466.12 |
1,000 | ¥0.67976 | ¥679.76 |
2,600 | ¥0.61503 | ¥1,599.08 |