0216000000 | |
---|---|
DigiKey Part Number | 0216000000-ND |
Manufacturer | |
Manufacturer Product Number | 0216000000 |
Description | JUMPER TERM BLK 4POS LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Jumper Link |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9.57700 | ¥478.85 |