0191900000 | |
---|---|
DigiKey Part Number | 281-4052-ND |
Manufacturer | |
Manufacturer Product Number | 0191900000 |
Description | CONN FERRULE 10AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.06720 | ¥26.68 |
50 | ¥0.98520 | ¥49.26 |
100 | ¥0.95230 | ¥95.23 |
250 | ¥0.82100 | ¥205.25 |
500 | ¥0.78814 | ¥394.07 |
1,000 | ¥0.68954 | ¥689.54 |
2,500 | ¥0.62388 | ¥1,559.70 |