0140200000 | |
---|---|
DigiKey Part Number | 0140200000-ND |
Manufacturer | |
Manufacturer Product Number | 0140200000 |
Description | CONN TERM BLK TEST SOCKET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For 4mm Test Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | 4mm Test Sockets | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥11.43760 | ¥571.88 |