9994550000 | |
---|---|
DigiKey Part Number | 281-5245-ND |
Manufacturer | |
Manufacturer Product Number | 9994550000 |
Description | TERM BLOCK 4POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.42100 | ¥124.21 |
25 | ¥11.51000 | ¥287.75 |
50 | ¥10.35100 | ¥517.55 |
100 | ¥10.09810 | ¥1,009.81 |
250 | ¥8.83572 | ¥2,208.93 |
500 | ¥8.07828 | ¥4,039.14 |
1,000 | ¥7.32093 | ¥7,320.93 |
5,000 | ¥6.43739 | ¥32,186.95 |