9009630000 | |
---|---|
DigiKey Part Number | 9009630000-ND |
Manufacturer | |
Manufacturer Product Number | 9009630000 |
Description | HANDLE BIT HOLDING 1/4" |
Customer Reference | |
Detailed Description | Handle, Bit Holding 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Flexible Shank | |
Quantity | 1 | |
Weight | 0.071 lb (32.21 g) |