8965490000 | |
---|---|
DigiKey Part Number | 281-5042-ND |
Manufacturer | |
Manufacturer Product Number | 8965490000 |
Description | SIGNAL CONVERTER/DISCONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage, Resistance, Temperature | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V | |
Input Range (Additional) | 0 ~ 100kOhm, -200°C ~ 800°C | |
Output Type | Current | |
Output Range | 0 ~ 23mA | |
Isolation | 300V (Working), 2600V (Test) | |
Features | Alarm Relay (2) | |
Voltage - Supply | 19.2 ~ 31.2VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,880.63000 | ¥4,880.63 |
10 | ¥4,812.81100 | ¥48,128.11 |