7940100395 | |
---|---|
DigiKey Part Number | 281-7940100395-ND |
Manufacturer | |
Manufacturer Product Number | 7940100395 |
Description | CIR BRKR THRM 8A 24VDC SLD SWCH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,058.74000 | ¥1,058.74 |
8 | ¥1,002.99125 | ¥8,023.93 |
16 | ¥947.26750 | ¥15,156.28 |
56 | ¥780.10143 | ¥43,685.68 |
104 | ¥724.38029 | ¥75,335.55 |