7940100343 | |
---|---|
DigiKey Part Number | 281-7940100343-ND |
Manufacturer | |
Manufacturer Product Number | 7940100343 |
Description | CIR BRKR THRM 6A 24VDC SLD SWCH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,076.39000 | ¥1,076.39 |
8 | ¥1,019.70875 | ¥8,157.67 |
16 | ¥963.05625 | ¥15,408.90 |
56 | ¥793.10375 | ¥44,413.81 |
104 | ¥736.45346 | ¥76,591.16 |