7940098898 | |
---|---|
DigiKey Part Number | 281-7940098898-ND |
Manufacturer | |
Manufacturer Product Number | 7940098898 |
Description | DC OUTPUT MODULE 1.8A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1.8A 0 ~ 250VDC Output 24VDC Supply |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 24VDC | |
Current - Input | 15 mA | |
Voltage - Output | 0 ~ 250VDC | |
Current - Output | 1.8A | |
Turn On Time | 0.30ms | |
Turn Off Time | 0.30ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |