2584600000 | |
---|---|
DigiKey Part Number | 281-3940-ND |
Manufacturer | |
Manufacturer Product Number | 2584600000 |
Description | SEALING ELEMENT GRAY, SMALL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.433" ~ 0.472" (11.00mm ~ 12.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.433" ~ 0.472" (11.00mm ~ 12.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.02000 | ¥31.02 |
10 | ¥28.12900 | ¥281.29 |
30 | ¥26.63933 | ¥799.18 |
50 | ¥26.02120 | ¥1,301.06 |
100 | ¥24.78150 | ¥2,478.15 |
250 | ¥21.68404 | ¥5,421.01 |
500 | ¥21.06462 | ¥10,532.31 |
1,000 | ¥17.96677 | ¥17,966.77 |
2,500 | ¥16.72774 | ¥41,819.35 |