2489910000 | |
---|---|
DigiKey Part Number | 2489910000-ND |
Manufacturer | |
Manufacturer Product Number | 2489910000 |
Description | CONDITIONER SGNL RAIL MNT AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 10A (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 300V (Working), 4000V (Test) | |
Features | - | |
Voltage - Supply | 16.8 ~ 31.2V | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,403.87000 | ¥2,403.87 |
10 | ¥2,203.55200 | ¥22,035.52 |