2006520000 | |
---|---|
DigiKey Part Number | 281-2006520000-ND |
Manufacturer | |
Manufacturer Product Number | 2006520000 |
Description | SM 27/12.5 MM GR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 0.492" (12.50mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Ink Jet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.21400 | ¥62.14 |